Технически документи
Спецификации
Brand
DewaltDrill Type
SDS Drill
Voltage Rating
110V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushless
Chuck Size
13mm
Chuck Type
Quick Change
Orientation
Straight
Weight
4kg
Hammer Action
Yes
Wattage
950W
Plug Type
BS 4343
Drilling Capacity Masonry
30 mm
Drilling Capacity Metal
65 mm
Drilling Capacity Wood
30 mm
Страна на произход
Czech Republic
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DewaltDrill Type
SDS Drill
Voltage Rating
110V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushless
Chuck Size
13mm
Chuck Type
Quick Change
Orientation
Straight
Weight
4kg
Hammer Action
Yes
Wattage
950W
Plug Type
BS 4343
Drilling Capacity Masonry
30 mm
Drilling Capacity Metal
65 mm
Drilling Capacity Wood
30 mm
Страна на произход
Czech Republic