Технически документи
Спецификации
Brand
DewaltDrill Type
SDS Drill
Voltage Rating
240V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushless
Chuck Type
SDS Plus
Orientation
Straight
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Model Number
D25333K
Страна на произход
Czech Republic
Детайли за продукта
Dewalt D25333K SDS Plus Hammer Drill
D25333K SDS Plus Hammer Drill from DeWALT. Equipped with a 950 W brushless motor which produces an impressive 3.5 J of impact energy and up to 5200 blows per minute, Offers high-speed drilling performance and great service.
Features and Benefits
Rotation stop mode for light chiselling in soft masonry, plaster, tiles and light concrete and impact-stop mode for rotary only drilling in wood and metal.
Perform and protect best-in-class vibration at 10.0m/s², minimising user fatigue.
Mechanical clutch
Compact, lightweight and ergonomic design
Comfort and support during extended operating periods
Ideal for drilling anchors and fixing
Depth stop
Multi-position side handle
Heavy-duty case
Specification
Power Supply Corded
Product Weigh 2.3 kg
Voltage 110 V/240 V
950 W Motor
Chuck Type SDS+ Fitting
Drilling Modes Rotary, Rotary Hammer and Chiselling
Variable Speed
Reverse Control - Reverse Action
Impact Energy 3.5J
5200 bpm
Max Bit Capacity in Wood Drilling Capacity 30mm (Wood)
Bit Capacity in Concrete 30 mm
No Load Speed 1150 rpm
Application Information
D25333K SDS+ Rotary Hammer drill, the ideal choice for all your construction applications
€ 449,53
€ 449,53 Всеки (ex VAT)
1
€ 449,53
€ 449,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DewaltDrill Type
SDS Drill
Voltage Rating
240V
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushless
Chuck Type
SDS Plus
Orientation
Straight
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Model Number
D25333K
Страна на произход
Czech Republic
Детайли за продукта
Dewalt D25333K SDS Plus Hammer Drill
D25333K SDS Plus Hammer Drill from DeWALT. Equipped with a 950 W brushless motor which produces an impressive 3.5 J of impact energy and up to 5200 blows per minute, Offers high-speed drilling performance and great service.
Features and Benefits
Rotation stop mode for light chiselling in soft masonry, plaster, tiles and light concrete and impact-stop mode for rotary only drilling in wood and metal.
Perform and protect best-in-class vibration at 10.0m/s², minimising user fatigue.
Mechanical clutch
Compact, lightweight and ergonomic design
Comfort and support during extended operating periods
Ideal for drilling anchors and fixing
Depth stop
Multi-position side handle
Heavy-duty case
Specification
Power Supply Corded
Product Weigh 2.3 kg
Voltage 110 V/240 V
950 W Motor
Chuck Type SDS+ Fitting
Drilling Modes Rotary, Rotary Hammer and Chiselling
Variable Speed
Reverse Control - Reverse Action
Impact Energy 3.5J
5200 bpm
Max Bit Capacity in Wood Drilling Capacity 30mm (Wood)
Bit Capacity in Concrete 30 mm
No Load Speed 1150 rpm
Application Information
D25333K SDS+ Rotary Hammer drill, the ideal choice for all your construction applications