Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug

Номер на артикул на RS: 869-2216Марка: DeWALT№ по каталога на производителя: D25134K-QS
brand-logo
Преглед на всички в Бормашини

Технически документи

Спецификации

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Weight

2.8kg

Wattage

395W

Plug Type

Type C - Euro Plug

Model Number

D25134K

Drilling Capacity (Wood)

30 mm

Drilling Capacity (Metal)

13 mm

Страна на произход

Czech Republic

Детайли за продукта

DeWalt SDS-Plus Hammer Drill 800W (D25134K)

Introducing the DeWalt D25134K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25134K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.6 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 26mm in diameter. Comes with 2 Chucks.

Features and Benefits:

• The Dewalt D25134K SDS Plus Rotary Hammer Drill is equipped with a powerful 800W Motor
• 2.6 Joules of impact energy and up to 5540 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Ergonomic rubber coated back handle design for improved comfort in use
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users’ eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:

• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.6 kg.

What do I get in the set?
The DeWALT DD25134K comes with:
• Chuck
• Quick Change Chuck
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 800W brushed motor.

Supplied with

13mm Quick Change chuck, multi-position side handle, depth stop and heavy duty carry case.

Може да се интересувате от
Cable Cutter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 247,64

€ 247,64 Всеки (ex VAT)

DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug

€ 247,64

€ 247,64 Всеки (ex VAT)

DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Cable Cutter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Weight

2.8kg

Wattage

395W

Plug Type

Type C - Euro Plug

Model Number

D25134K

Drilling Capacity (Wood)

30 mm

Drilling Capacity (Metal)

13 mm

Страна на произход

Czech Republic

Детайли за продукта

DeWalt SDS-Plus Hammer Drill 800W (D25134K)

Introducing the DeWalt D25134K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25134K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.6 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 26mm in diameter. Comes with 2 Chucks.

Features and Benefits:

• The Dewalt D25134K SDS Plus Rotary Hammer Drill is equipped with a powerful 800W Motor
• 2.6 Joules of impact energy and up to 5540 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Ergonomic rubber coated back handle design for improved comfort in use
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users’ eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:

• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.6 kg.

What do I get in the set?
The DeWALT DD25134K comes with:
• Chuck
• Quick Change Chuck
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 800W brushed motor.

Supplied with

13mm Quick Change chuck, multi-position side handle, depth stop and heavy duty carry case.

Може да се интересувате от
Cable Cutter
P.O.A.Всеки (ex VAT)