Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug

Номер на артикул на RS: 869-2212Марка: DeWALT№ по каталога на производителя: D25033K-QS
brand-logo
Преглед на всички в Бормашини

Технически документи

Спецификации

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Weight

2.5kg

Wattage

710W

Plug Type

Type C - Euro Plug

Model Number

D25033K

Страна на произход

Czech Republic

Детайли за продукта

DeWalt D25033K Professional SDS-Plus Hammer Drill 710W

Introducing the DeWalt D25033K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 710W D25033K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.0 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 22mm in diameter.

The DeWalt D25033K is available in two voltage options:
• 110V DeWalt D25033K Hammer Drill UK plug - 1248937
• 240V DeWalt D25033K Hammer Drill F-Schuko plug - 8692212

Features and Benefits:

• The Dewalt D25033K SDS Plus Rotary Hammer Drill is equipped with a powerful 710W Motor
• 2.0 Joules of impact energy and up to 5680 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 22 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:

• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.5 kg.

What do I get in the set?
The DeWALT DD25033K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.

Supplied with

Multi-position side handle, depth stop and heavy duty carry case.

Информацията за складовите наличности временно не е налична.

€ 180,35

€ 180,35 Всеки (ex VAT)

DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug

€ 180,35

€ 180,35 Всеки (ex VAT)

DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

240V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Weight

2.5kg

Wattage

710W

Plug Type

Type C - Euro Plug

Model Number

D25033K

Страна на произход

Czech Republic

Детайли за продукта

DeWalt D25033K Professional SDS-Plus Hammer Drill 710W

Introducing the DeWalt D25033K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 710W D25033K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.0 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 22mm in diameter.

The DeWalt D25033K is available in two voltage options:
• 110V DeWalt D25033K Hammer Drill UK plug - 1248937
• 240V DeWalt D25033K Hammer Drill F-Schuko plug - 8692212

Features and Benefits:

• The Dewalt D25033K SDS Plus Rotary Hammer Drill is equipped with a powerful 710W Motor
• 2.0 Joules of impact energy and up to 5680 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 22 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:

• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.5 kg.

What do I get in the set?
The DeWALT DD25033K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.

Supplied with

Multi-position side handle, depth stop and heavy duty carry case.