Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT Cutter Men's Black Composite Toe Capped Safety Trainers, UK 6, EU 40

Номер на артикул на RS: 797-5504Марка: DeWALT№ по каталога на производителя: Cutter/6
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Series

Cutter

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Non Metallic

Страна на произход

China

Детайли за продукта

Cutter Safety Trainers

These DeWALT cutter safety trainers are traditional steel toe cap trainers to protect your feet in hazardous environments but are designed for comfort. The mesh and leather upper ensures they remain lightweight, flexible and give you that casual style look and also make you feel like you are just wearing normal trainers. The padded collar and tongue ensure these cutter safety trainers are comfortable to wear and also have a anti-bacterial comfort inner sole. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These DeWALT sports safety trainers are ideal for clean, light industrial use and are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Features & Benefits

• Chemical, oil, penetration, petrol and water resistant
• Leather/mesh upper
• Steel toe cap
• EVA/Rubber outsole
• Anti‐bacterial comfort inner sole
• Sizes UK6 to UK12
• Safety rating SB/SRA

Typical Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

Are they waterproof?

FAQs
What is the weight of the pair of trainers?
These trainers will vary in weight depending on the size of shoe you are. The weights will vary from 1kg to 1.5kgs

Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.

Available Sizes:

• UK 6 = RS Stock Number: 797-5504
• UK 7 = RS Stock Number: 797-5513
• UK 8 = RS Stock Number: 797-5516
• UK 9 = RS Stock Number: 797-5510
• UK 10 = RS Stock Number: 797-5529
• UK 11 = RS Stock Number: 797-5522
• UK 12 = RS Stock Number: 797-5526

Standards

SB SRA Safety Rating - CE EN ISO 20345

DeWALT Safety Footwear

Информацията за складовите наличности временно не е налична.

€ 83,82

€ 83,82 1 Pair (ex VAT)

DeWALT Cutter Men's Black Composite Toe Capped Safety Trainers, UK 6, EU 40

€ 83,82

€ 83,82 1 Pair (ex VAT)

DeWALT Cutter Men's Black Composite Toe Capped Safety Trainers, UK 6, EU 40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dewalt

Series

Cutter

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Non Metallic

Страна на произход

China

Детайли за продукта

Cutter Safety Trainers

These DeWALT cutter safety trainers are traditional steel toe cap trainers to protect your feet in hazardous environments but are designed for comfort. The mesh and leather upper ensures they remain lightweight, flexible and give you that casual style look and also make you feel like you are just wearing normal trainers. The padded collar and tongue ensure these cutter safety trainers are comfortable to wear and also have a anti-bacterial comfort inner sole. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These DeWALT sports safety trainers are ideal for clean, light industrial use and are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Features & Benefits

• Chemical, oil, penetration, petrol and water resistant
• Leather/mesh upper
• Steel toe cap
• EVA/Rubber outsole
• Anti‐bacterial comfort inner sole
• Sizes UK6 to UK12
• Safety rating SB/SRA

Typical Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

Are they waterproof?

FAQs
What is the weight of the pair of trainers?
These trainers will vary in weight depending on the size of shoe you are. The weights will vary from 1kg to 1.5kgs

Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.

Available Sizes:

• UK 6 = RS Stock Number: 797-5504
• UK 7 = RS Stock Number: 797-5513
• UK 8 = RS Stock Number: 797-5516
• UK 9 = RS Stock Number: 797-5510
• UK 10 = RS Stock Number: 797-5529
• UK 11 = RS Stock Number: 797-5522
• UK 12 = RS Stock Number: 797-5526

Standards

SB SRA Safety Rating - CE EN ISO 20345

DeWALT Safety Footwear