DeWALT Challenger Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

Номер на артикул на RS: 863-8091Марка: DeWALT№ по каталога на производителя: Black Challenger 4 10
brand-logo
Преглед на всички в Предпазни ботуши

Технически документи

Спецификации

Brand

Dewalt

Series

Challenger

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Chemical, Oil

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane, Thermo Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather

Страна на произход

China

Детайли за продукта

Challenger 3 Sympatex Waterproof Black Safety Hiker Boots

These DeWALT challenger 3 safety boots are traditional steel toe cap trainers to protect your feet in hazardous environments. The padded collar and tongue ensure these safety boots are comfortable to wear and have a sympatex waterproof lining, therefore, keeping your feet dry. These boots are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel-toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Available sizes range from:

UK 6 = RS Stock Number: 863-8076
UK 7 = RS Stock Number: 863-8085
UK 8 = RS Stock Number: 863-8088
UK 9 = RS Stock Number: 863-8082
UK 10 = RS Stock Number: 863-8091
UK 11 = RS Stock Number: 863-8094
UK 12 = RS Stock Number: 863-8098

Features & Benefits:

Safety level S3 Shoe
Premium waterproof leather upper
Sympatex waterproof and breathable membrane
TPU sole resistant to 120 °C
Dual-density anti-bacterial insole
Shock absorption
Lightweight and flexible
Outsole resistant to petrol, chemical’s, oil and heat
Steel toe cap protection 200 joules
Steel midsole for underfoot protection

Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

FAQs
Are they waterproof?
Yes, these safety boots are waterproof.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.

DeWALT Safety Footwear

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 148,96

€ 148,96 1 Pair (ex VAT)

DeWALT Challenger Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44

€ 148,96

€ 148,96 1 Pair (ex VAT)

DeWALT Challenger Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dewalt

Series

Challenger

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Chemical, Oil

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane, Thermo Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather

Страна на произход

China

Детайли за продукта

Challenger 3 Sympatex Waterproof Black Safety Hiker Boots

These DeWALT challenger 3 safety boots are traditional steel toe cap trainers to protect your feet in hazardous environments. The padded collar and tongue ensure these safety boots are comfortable to wear and have a sympatex waterproof lining, therefore, keeping your feet dry. These boots are available in UK sizes 6 to 12.

Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel-toed but nowadays they can be made of materials such as thermoplastics and aluminium.

Available sizes range from:

UK 6 = RS Stock Number: 863-8076
UK 7 = RS Stock Number: 863-8085
UK 8 = RS Stock Number: 863-8088
UK 9 = RS Stock Number: 863-8082
UK 10 = RS Stock Number: 863-8091
UK 11 = RS Stock Number: 863-8094
UK 12 = RS Stock Number: 863-8098

Features & Benefits:

Safety level S3 Shoe
Premium waterproof leather upper
Sympatex waterproof and breathable membrane
TPU sole resistant to 120 °C
Dual-density anti-bacterial insole
Shock absorption
Lightweight and flexible
Outsole resistant to petrol, chemical’s, oil and heat
Steel toe cap protection 200 joules
Steel midsole for underfoot protection

Applications:

Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals

FAQs
Are they waterproof?
Yes, these safety boots are waterproof.

How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.

DeWALT Safety Footwear

Може да се интересувате от