Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

DeWALT Plastic Tool Box, 300 x 500 x 300mm

Номер на артикул на RS: 793-2733Марка: DeWALT№ по каталога на производителя: 1-79-208
brand-logo

Технически документи

Спецификации

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

300mm

Width

500mm

Height

300mm

Dimensions

300 x 500 x 300mm

Lock Type

Zipper

Tray Type

Tote

Colour

Black, Yellow

Tools Included

No

Страна на произход

China

Детайли за продукта

Dewalt Tote Tool Bag 300 mm x 500 mm x 360 mm

The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
Dewalt has created a durable tote tool bag with storage space to support just about any hand tool. This professional tool bag has multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.

Features and Benefits

• Ergonomic open design for comfort
• Made from durable weather resistant materials
• 600 x 1200 denier fabric
• Large internal capacity – 18 in
• Inner Divider
• Heavy duty
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap
• Weight: 2.5 kg

Typical Application

Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality water-resistant material with a waterproof base.

Are zippers lockable?

No, the zippers are not lockable

Does this bag have wheels?

No, there are no wheels with this tool bag

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

DeWALT Plastic Tool Box, 300 x 500 x 300mm

P.O.A.

DeWALT Plastic Tool Box, 300 x 500 x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

300mm

Width

500mm

Height

300mm

Dimensions

300 x 500 x 300mm

Lock Type

Zipper

Tray Type

Tote

Colour

Black, Yellow

Tools Included

No

Страна на произход

China

Детайли за продукта

Dewalt Tote Tool Bag 300 mm x 500 mm x 360 mm

The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
Dewalt has created a durable tote tool bag with storage space to support just about any hand tool. This professional tool bag has multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.

Features and Benefits

• Ergonomic open design for comfort
• Made from durable weather resistant materials
• 600 x 1200 denier fabric
• Large internal capacity – 18 in
• Inner Divider
• Heavy duty
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap
• Weight: 2.5 kg

Typical Application

Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this bag waterproof?

This tool bag is made from high-quality water-resistant material with a waterproof base.

Are zippers lockable?

No, the zippers are not lockable

Does this bag have wheels?

No, there are no wheels with this tool bag

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Може да се интересувате от