Deutsch Circular Connector, 31 Contacts, Bulkhead Mount, Socket, Male, IP67, HDP20 Series

Номер на артикул на RS: 883-7087Марка: Deutsch№ по каталога на производителя: HDP24-24-31PE-L015
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Number Of Contacts

31

Mounting Type

Bulkhead Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

13.0A

Series

HDP20

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

24

Housing Material

Thermoplastic

Contact Plating

Nickel

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Детайли за продукта

HDP20 Receptacles

Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

Approvals

IP67

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.

Информацията за складовите наличности временно не е налична.

€ 19,99

€ 19,99 Всеки (ex VAT)

Deutsch Circular Connector, 31 Contacts, Bulkhead Mount, Socket, Male, IP67, HDP20 Series

€ 19,99

€ 19,99 Всеки (ex VAT)

Deutsch Circular Connector, 31 Contacts, Bulkhead Mount, Socket, Male, IP67, HDP20 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 19,99
25+€ 18,98

Технически документи

Спецификации

Brand

Deutsch

Number Of Contacts

31

Mounting Type

Bulkhead Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

13.0A

Series

HDP20

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

24

Housing Material

Thermoplastic

Contact Plating

Nickel

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Детайли за продукта

HDP20 Receptacles

Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

Approvals

IP67

HDP20 Range

A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.