Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deutsch, DTM Automotive Connector Plug Black 12 Way, Crimp Termination DTM06-12SB

Номер на артикул на RS: 724-2579Марка: Deutsch№ по каталога на производителя: DTM06-12SB
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Black

Termination Method

Crimp

Height

20.22mm

Width

40.01mm

Depth

43.69mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Детайли за продукта

DTM Series Plug with B Keying

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• B keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2579 is a is a B-Keyed 12 way Plug Housing for Socket Contacts
• Stock No. 724-2585 is a is a B-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,13

€ 3,13 Всеки (ex VAT)

Deutsch, DTM Automotive Connector Plug Black 12 Way, Crimp Termination DTM06-12SB

€ 3,13

€ 3,13 Всеки (ex VAT)

Deutsch, DTM Automotive Connector Plug Black 12 Way, Crimp Termination DTM06-12SB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,13
10 - 49€ 2,85
50+€ 2,56
Може да се интересувате от

Технически документи

Спецификации

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Black

Termination Method

Crimp

Height

20.22mm

Width

40.01mm

Depth

43.69mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Детайли за продукта

DTM Series Plug with B Keying

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• B keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2579 is a is a B-Keyed 12 way Plug Housing for Socket Contacts
• Stock No. 724-2585 is a is a B-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Може да се интересувате от