Технически документи
Спецификации
Brand
DeutschType
Automotive Connector
Number Of Contacts
12
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Series
DTM
Colour
Grey
Termination Method
Crimp
Height
20.22mm
Width
40.01mm
Depth
43.69mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Contact Material
Copper Alloy
Страна на произход
Mexico
Детайли за продукта
DTM Series Plug with A Keying
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
A keyed Connector
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range: -55 → +125 °C
Dielecric withstand voltage 1500 V ac
Nickel plated copper alloy contacts (available separately)
Positive contact retention
Suitable for Size 20 Contacts
Available in this Range
Stock No.724-2576 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
Stock No.724-2582 is a is an A-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor
Stock No.915-6571 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
€ 3,09
€ 3,09 Всеки (ex VAT)
1
€ 3,09
€ 3,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,09 |
10 - 99 | € 2,80 |
100+ | € 2,53 |
Технически документи
Спецификации
Brand
DeutschType
Automotive Connector
Number Of Contacts
12
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Series
DTM
Colour
Grey
Termination Method
Crimp
Height
20.22mm
Width
40.01mm
Depth
43.69mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Contact Material
Copper Alloy
Страна на произход
Mexico
Детайли за продукта
DTM Series Plug with A Keying
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
A keyed Connector
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range: -55 → +125 °C
Dielecric withstand voltage 1500 V ac
Nickel plated copper alloy contacts (available separately)
Positive contact retention
Suitable for Size 20 Contacts
Available in this Range
Stock No.724-2576 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
Stock No.724-2582 is a is an A-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor
Stock No.915-6571 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.