Технически документи
Спецификации
Brand
DeutschType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
1
Current Rating
7.5A
Series
DTM
Colour
Grey
Termination Method
Crimp
Height
16.21mm
Width
16.26mm
Housing Material
Thermoplastic
Depth
41.15mm
Minimum Operating Temperature
-55°C
Contact Material
Copper Alloy
Contact Plating
Nickel
Maximum Operating Temperature
+125°C
Страна на произход
Mexico
Детайли за продукта
DTM Series Receptacles
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range: -55 → +125 °C
Dielecric withstand voltage 1500 V ac
Nickel plated copper alloy contacts (available separately)
Positive contact retention
Suitable for Size 20 Contacts
Available in this Range
Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
€ 2,79
€ 2,79 Всеки (ex VAT)
1
€ 2,79
€ 2,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,79 |
10 - 99 | € 2,53 |
100+ | € 2,29 |
Технически документи
Спецификации
Brand
DeutschType
Automotive Connector
Number Of Contacts
3
Gender
Female
Number Of Rows
1
Current Rating
7.5A
Series
DTM
Colour
Grey
Termination Method
Crimp
Height
16.21mm
Width
16.26mm
Housing Material
Thermoplastic
Depth
41.15mm
Minimum Operating Temperature
-55°C
Contact Material
Copper Alloy
Contact Plating
Nickel
Maximum Operating Temperature
+125°C
Страна на произход
Mexico
Детайли за продукта
DTM Series Receptacles
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range: -55 → +125 °C
Dielecric withstand voltage 1500 V ac
Nickel plated copper alloy contacts (available separately)
Positive contact retention
Suitable for Size 20 Contacts
Available in this Range
Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.