Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deutsch, DT Automotive Connector Plug 3 Way DT06-3S-CE06

Номер на артикул на RS: 425-682Марка: Deutsch№ по каталога на производителя: DT06-3S-CE06
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

3

Gender

Male

Current Rating

13A

Series

DT

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Детайли за продукта

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,51

€ 1,51 Всеки (ex VAT)

Deutsch, DT Automotive Connector Plug 3 Way DT06-3S-CE06

€ 1,51

€ 1,51 Всеки (ex VAT)

Deutsch, DT Automotive Connector Plug 3 Way DT06-3S-CE06
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,51
10 - 99€ 1,37
100+€ 1,24
Може да се интересувате от

Технически документи

Спецификации

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

3

Gender

Male

Current Rating

13A

Series

DT

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Детайли за продукта

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

Може да се интересувате от