Deutsch, DT Automotive Connector Plug Black 2 Way, Crimp Termination DT06-2S-CE06

Номер на артикул на RS: 425-692Марка: Deutsch№ по каталога на производителя: DT06-2S-CE06
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Number Of Contacts

2

Type

Automotive Connector

Gender

Male

Current Rating

13A

Series

DT

Colour

Black

IP Rating

IP68

Termination Method

Crimp

Height

15.77mm

Width

15.01mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,82

€ 1,82 Всеки (ex VAT)

Deutsch, DT Automotive Connector Plug Black 2 Way, Crimp Termination DT06-2S-CE06

€ 1,82

€ 1,82 Всеки (ex VAT)

Deutsch, DT Automotive Connector Plug Black 2 Way, Crimp Termination DT06-2S-CE06
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,82
10 - 99€ 1,65
100+€ 1,51
Може да се интересувате от

Технически документи

Спецификации

Brand

Deutsch

Number Of Contacts

2

Type

Automotive Connector

Gender

Male

Current Rating

13A

Series

DT

Colour

Black

IP Rating

IP68

Termination Method

Crimp

Height

15.77mm

Width

15.01mm

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Страна на произход

China

Детайли за продукта

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

Features and Benefits

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C

Може да се интересувате от