Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA

Технически документи
Спецификации
Brand
DeutschType
Automotive Connector
Number Of Contacts
12
Gender
Female
Number Of Rows
2
Current Rating
13A
Series
DT
Colour
Grey
Height
18.19mm
Width
40.56mm
Depth
30.94mm
Housing Material
PA GF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30196925
Страна на произход
United States
Детайли за продукта
DEUTSCH DT Series Plugs
DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Features and Benefits
IP68 waterproof rating
14-20 AWG (2.5-0.5mm²)
Wire-to-wire connection
2/3/4/6/8/12 cavity arrangements
In-line, flange or PCB mount options
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Operating Temperature: -55°C to +125°C
€ 5,67
€ 5,67 Всеки (ex VAT)
1
€ 5,67
€ 5,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,67 |
10 - 49 | € 5,16 |
50+ | € 4,65 |
Технически документи
Спецификации
Brand
DeutschType
Automotive Connector
Number Of Contacts
12
Gender
Female
Number Of Rows
2
Current Rating
13A
Series
DT
Colour
Grey
Height
18.19mm
Width
40.56mm
Depth
30.94mm
Housing Material
PA GF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30196925
Страна на произход
United States
Детайли за продукта
DEUTSCH DT Series Plugs
DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Features and Benefits
IP68 waterproof rating
14-20 AWG (2.5-0.5mm²)
Wire-to-wire connection
2/3/4/6/8/12 cavity arrangements
In-line, flange or PCB mount options
Integrated latch for mating
Wedgelocks confirm contact alignment and retention
Operating Temperature: -55°C to +125°C