Deutsch, DT Automotive Connector Socket Grey 6 Way DT04-6P

Номер на артикул на RS: 915-6540Марка: Deutsch№ по каталога на производителя: DT04-6P
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Type

Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Series

DT

Colour

Grey

Height

24.16mm

Width

20.83mm

Depth

45.92mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

United States

Детайли за продукта

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Deutsch, DT Automotive Connector Socket Grey 6 Way DT04-6P

P.O.A.

Deutsch, DT Automotive Connector Socket Grey 6 Way DT04-6P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Deutsch

Type

Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Series

DT

Colour

Grey

Height

24.16mm

Width

20.83mm

Depth

45.92mm

Housing Material

PA GF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

United States

Детайли за продукта

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

Може да се интересувате от