Технически документи
Спецификации
Brand
DeutschAccessory Type
Connector Housing With Shrink Boot Adapter
For Use With
Automotive Connectors
Series
DT
Number Of Contacts
3
Series Number
DT04
Детайли за продукта
DT Series 3-Pin Connector Housing with Shrink Boot Adapter
From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.
Features and Benefits
Wire to Wire Applications
IP68
Integrated Locking
Operating Temperature of -55°C to +125°C
PA GF Body material
Available in this Range
Stock No. 883-7052 is a grey 3-pin receptacle with shrink boot adapter
Stock No. 883-7055 is a black 3-pin receptacle with shrink boot adapter
Stock No. 883-7068 is a grey 3-pin plug with shrink boot adapter
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
€ 2,24
€ 2,24 Всеки (ex VAT)
1
€ 2,24
€ 2,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 2,24 |
10 - 99 | € 2,05 |
100+ | € 1,86 |
Технически документи
Спецификации
Brand
DeutschAccessory Type
Connector Housing With Shrink Boot Adapter
For Use With
Automotive Connectors
Series
DT
Number Of Contacts
3
Series Number
DT04
Детайли за продукта
DT Series 3-Pin Connector Housing with Shrink Boot Adapter
From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in line connector housings feature a shrink boot adapter, and are ideal for automotive applications.
Features and Benefits
Wire to Wire Applications
IP68
Integrated Locking
Operating Temperature of -55°C to +125°C
PA GF Body material
Available in this Range
Stock No. 883-7052 is a grey 3-pin receptacle with shrink boot adapter
Stock No. 883-7055 is a black 3-pin receptacle with shrink boot adapter
Stock No. 883-7068 is a grey 3-pin plug with shrink boot adapter
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.