Deutsch Crimp Extraction Tool, IMC Series, Pin Contact, Contact size 20

Номер на артикул на RS: 314-6913Марка: Deutsch№ по каталога на производителя: 6757-201-2001
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Contact Type

Pin

Tool Type

Extraction Tool

Contact Size

20

Series

IMC

Страна на произход

United Kingdom

Детайли за продукта

Contact Insert/Extract Tool

From Deustch, an Insert/Extract tool compatible with 100 / 200 series contacts.

Quick Connect Series

A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.

Информацията за складовите наличности временно не е налична.

€ 7,33

€ 7,33 Всеки (ex VAT)

Deutsch Crimp Extraction Tool, IMC Series, Pin Contact, Contact size 20

€ 7,33

€ 7,33 Всеки (ex VAT)

Deutsch Crimp Extraction Tool, IMC Series, Pin Contact, Contact size 20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 7,33
15 - 49€ 6,59
50 - 99€ 5,98
100 - 249€ 5,34
250+€ 4,82

Технически документи

Спецификации

Brand

Deutsch

Contact Type

Pin

Tool Type

Extraction Tool

Contact Size

20

Series

IMC

Страна на произход

United Kingdom

Детайли за продукта

Contact Insert/Extract Tool

From Deustch, an Insert/Extract tool compatible with 100 / 200 series contacts.

Quick Connect Series

A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.