Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605

Номер на артикул на RS: 724-2393Марка: Deutsch№ по каталога на производителя: 1011-268-0605
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Type

Backshell

Series

DT

Number Of Contacts

6

Страна на произход

Germany

Детайли за продукта

DT Series Right Angle Conduit Plug Connector Adaptor Backshells

Deutsch range of right angle plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Информацията за складовите наличности временно не е налична.

€ 23,30

€ 4,66 Each (In a Bag of 5) (ex VAT)

Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605

€ 23,30

€ 4,66 Each (In a Bag of 5) (ex VAT)

Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-268-0605
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 4,66€ 23,30
50+€ 4,193€ 20,97

Технически документи

Спецификации

Brand

Deutsch

Type

Backshell

Series

DT

Number Of Contacts

6

Страна на произход

Germany

Детайли за продукта

DT Series Right Angle Conduit Plug Connector Adaptor Backshells

Deutsch range of right angle plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.

Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.