Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deutsch, 0413 20 Way Seal Plug

Номер на артикул на RS: 425-434Марка: Deutsch№ по каталога на производителя: 0413-204-2005
brand-logo

Технически документи

Спецификации

Brand

Deutsch

Type

Seal Plug

Series

0413

Number Of Contacts

20

Material

Polymer

IP Rating

IP68

Страна на произход

United States

Детайли за продукта

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

Може да се интересувате от
Amphenol Industrial, AT 13 1 Way Male Seal Plug
€ 0,069Each (In a Pack of 5000) (ex VAT)
Amphenol Industrial, AT 13 1 Way Male Seal Plug
€ 0,123Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,31

€ 0,212 Each (In a Bag of 25) (ex VAT)

Deutsch, 0413 20 Way Seal Plug

€ 5,31

€ 0,212 Each (In a Bag of 25) (ex VAT)

Deutsch, 0413 20 Way Seal Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
25 - 75€ 0,212€ 5,31
100 - 475€ 0,202€ 5,04
500+€ 0,191€ 4,78
Може да се интересувате от
Amphenol Industrial, AT 13 1 Way Male Seal Plug
€ 0,069Each (In a Pack of 5000) (ex VAT)
Amphenol Industrial, AT 13 1 Way Male Seal Plug
€ 0,123Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Deutsch

Type

Seal Plug

Series

0413

Number Of Contacts

20

Material

Polymer

IP Rating

IP68

Страна на произход

United States

Детайли за продукта

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

Може да се интересувате от
Amphenol Industrial, AT 13 1 Way Male Seal Plug
€ 0,069Each (In a Pack of 5000) (ex VAT)
Amphenol Industrial, AT 13 1 Way Male Seal Plug
€ 0,123Each (In a Pack of 50) (ex VAT)