Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deta White, 1 Way, 1 Gang, Slimline

Номер на артикул на RS: 776-7794Марка: Deta№ по каталога на производителя: S1390
brand-logo

Технически документи

Спецификации

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Flush

Colour

White

Material

Urea Formaldehyde

Series

Slimline

Range

Slimline

Voltage Rating

230V

Finish

Gloss

Height

86mm

Minimum Box Depth

25mm

Depth

21mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Glacier White

Faceplate Depth

7mm

Страна на произход

China

Детайли за продукта

BS Double Pole Switch White

Part of the Deta Slimline range, these Double Pole Switches come either with or without Neon. These Single Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Double Pole Switches also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Captive and backed out terminals
2 Earth terminals
BS EN 60669-1 Compliance
25 year guarantee

Standards

BS EN 60669-1

Deta White Plastic Moulded

Може да се интересувате от
MK Electric 20A 1 Gang Fused Spur
€ 6,26Всеки (ex VAT)
RS PRO White Rocker Light Switch, 1 Way, 1 Gang
€ 4,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Deta White, 1 Way, 1 Gang, Slimline

P.O.A.

Deta White, 1 Way, 1 Gang, Slimline
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
MK Electric 20A 1 Gang Fused Spur
€ 6,26Всеки (ex VAT)
RS PRO White Rocker Light Switch, 1 Way, 1 Gang
€ 4,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Flush

Colour

White

Material

Urea Formaldehyde

Series

Slimline

Range

Slimline

Voltage Rating

230V

Finish

Gloss

Height

86mm

Minimum Box Depth

25mm

Depth

21mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Glacier White

Faceplate Depth

7mm

Страна на произход

China

Детайли за продукта

BS Double Pole Switch White

Part of the Deta Slimline range, these Double Pole Switches come either with or without Neon. These Single Switches have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Double Pole Switches also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Captive and backed out terminals
2 Earth terminals
BS EN 60669-1 Compliance
25 year guarantee

Standards

BS EN 60669-1

Deta White Plastic Moulded

Може да се интересувате от
MK Electric 20A 1 Gang Fused Spur
€ 6,26Всеки (ex VAT)
RS PRO White Rocker Light Switch, 1 Way, 1 Gang
€ 4,64Всеки (ex VAT)