Deta 13A 1 Gang Switched Fused Spurs IP2X

Номер на артикул на RS: 776-7779Марка: Deta№ по каталога на производителя: S1370A
brand-logo

Технически документи

Спецификации

Brand

Deta

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

24mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Earth Terminal

Yes

Voltage Rating

230V ac

Страна на произход

China

Детайли за продукта

Fused Spurs Switched/Unswitched White

Part of the Deta Slimline range, these Connection Units come either Switched or Unswitched. These Fused Spur Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These fused Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Fuse carrier can be locked in the out position
2 Earth terminals
BS 1363 Part 4 : 1995 Compliance
25 year guarantee

Standards

BS 1363 Part 4 : 1995

Deta White Plastic Moulded

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 12,81Всеки (ex VAT)
RS PRO 13A 2 Gang Switched Fused Spur
€ 5,28Всеки (ex VAT)

P.O.A.

Deta 13A 1 Gang Switched Fused Spurs IP2X

P.O.A.

Deta 13A 1 Gang Switched Fused Spurs IP2X

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 12,81Всеки (ex VAT)
RS PRO 13A 2 Gang Switched Fused Spur
€ 5,28Всеки (ex VAT)

Технически документи

Спецификации

Brand

Deta

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

24mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Earth Terminal

Yes

Voltage Rating

230V ac

Страна на произход

China

Детайли за продукта

Fused Spurs Switched/Unswitched White

Part of the Deta Slimline range, these Connection Units come either Switched or Unswitched. These Fused Spur Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These fused Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminals for easy cable insertion
Fuse carrier can be locked in the out position
2 Earth terminals
BS 1363 Part 4 : 1995 Compliance
25 year guarantee

Standards

BS 1363 Part 4 : 1995

Deta White Plastic Moulded

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 12,81Всеки (ex VAT)
RS PRO 13A 2 Gang Switched Fused Spur
€ 5,28Всеки (ex VAT)