Deta Slimline 2 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 776-7750Марка: Deta№ по каталога на производителя: S1209SDP
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

International Protection Rating

IP2X

Series

Slimline

Number of Poles

2

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Страна на произход

China

Детайли за продукта

BS 13A Socket White

Part of the Deta Slimline range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. These sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These White Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee

Standards

BS 1363 Part 2 : 1995

Deta White Plastic Moulded

Може да се интересувате от

P.O.A.

Deta Slimline 2 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

Deta Slimline 2 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

146mm

International Protection Rating

IP2X

Series

Slimline

Number of Poles

2

Faceplate Depth

7mm

Faceplate Mounting Type

Screwed

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

White

Страна на произход

China

Детайли за продукта

BS 13A Socket White

Part of the Deta Slimline range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. These sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These White Sockets also feature Funnel Terminals, making cable insertion extremely easy.

Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee

Standards

BS 1363 Part 2 : 1995

Deta White Plastic Moulded

Може да се интересувате от