Deta White 2 Gang Faceplate & Mounting Plate

Номер на артикул на RS: 776-7785Марка: Deta№ по каталога на производителя: S1201
brand-logo

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Colour

White

Width

146mm

Length

86mm

Depth

7mm

Colour Family

White

Страна на произход

China

Детайли за продукта

BS Blank Cover Plate White

Part of the Deta Slimline Accessories Range, these Blank Plates come in a unique shape, very easy to install. These Connection Plates come in single or double gang.

Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Colour coded terminals for easy identification
BS 5733 Compliance
25 year guarantee

Standards

BS 5733

Deta White Plastic Moulded

Може да се интересувате от
MK Electric Silver 2 Gang Blanking Plate
€ 5,43Всеки (ex VAT)
RS PRO White 2 Gang Blanking Plate
€ 1,40Всеки (ex VAT)

P.O.A.

Deta White 2 Gang Faceplate & Mounting Plate

P.O.A.

Deta White 2 Gang Faceplate & Mounting Plate

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
MK Electric Silver 2 Gang Blanking Plate
€ 5,43Всеки (ex VAT)
RS PRO White 2 Gang Blanking Plate
€ 1,40Всеки (ex VAT)

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Colour

White

Width

146mm

Length

86mm

Depth

7mm

Colour Family

White

Страна на произход

China

Детайли за продукта

BS Blank Cover Plate White

Part of the Deta Slimline Accessories Range, these Blank Plates come in a unique shape, very easy to install. These Connection Plates come in single or double gang.

Unique Slim Profile with curved top and bottom edges
Only one size 4mm Screwdriver needed
Colour coded terminals for easy identification
BS 5733 Compliance
25 year guarantee

Standards

BS 5733

Deta White Plastic Moulded

Може да се интересувате от
MK Electric Silver 2 Gang Blanking Plate
€ 5,43Всеки (ex VAT)
RS PRO White 2 Gang Blanking Plate
€ 1,40Всеки (ex VAT)