Deta Metalclad Silver Back Box, BS Standard, 2 Gangs, 136 x 78 x 41mm

Номер на артикул на RS: 776-2064Марка: Deta№ по каталога на производителя: M1229N
brand-logo
Преглед на всички в Задни кутии

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Depth

41mm

Series

Metalclad

Earth Terminal

Yes

Width

136mm

Colour Shade

Grey Silver

Length

136mm

Colour

Silver

Dimensions

136 x 78 x 41mm

Fixing Standard

BS Standard

Height

78mm

Colour Family

Silver

Страна на произход

China

Детайли за продукта

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

Може да се интересувате от
Contactum Grey Back Box, BS, 2 Gangs
€ 3,57Всеки (ex VAT)

P.O.A.

Deta Metalclad Silver Back Box, BS Standard, 2 Gangs, 136 x 78 x 41mm

P.O.A.

Deta Metalclad Silver Back Box, BS Standard, 2 Gangs, 136 x 78 x 41mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Contactum Grey Back Box, BS, 2 Gangs
€ 3,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Depth

41mm

Series

Metalclad

Earth Terminal

Yes

Width

136mm

Colour Shade

Grey Silver

Length

136mm

Colour

Silver

Dimensions

136 x 78 x 41mm

Fixing Standard

BS Standard

Height

78mm

Colour Family

Silver

Страна на произход

China

Детайли за продукта

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

Може да се интересувате от
Contactum Grey Back Box, BS, 2 Gangs
€ 3,57Всеки (ex VAT)