Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deta Silver, 1 Way, 1 Gang, Metalclad

Номер на артикул на RS: 776-2067Марка: Deta№ по каталога на производителя: M1213
brand-logo

Технически документи

Спецификации

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Surface

Colour

Silver

Series

Metalclad

Range

Metalclad

Voltage Rating

230V

Height

86mm

Minimum Box Depth

40mm

Depth

48mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Grey Silver

Faceplate Depth

6mm

Страна на произход

China

Детайли за продукта

Double Pole Metalclad Switches

Part of the Deta Metal Clad range, these Double Pole Switches come either with or without Neon. These single switch Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Double Pole Metal Clad Switches also feature Funnel Terminals, making cable insertion extremely easy.

Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
Discreet Neon
2 earth terminals
25 year guarantee

Standards

BS EN 60669-1:2000

Deta Metalclad

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Deta Silver, 1 Way, 1 Gang, Metalclad

P.O.A.

Deta Silver, 1 Way, 1 Gang, Metalclad
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Deta

Number of Gangs

1

Number of Ways

1

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Surface

Colour

Silver

Series

Metalclad

Range

Metalclad

Voltage Rating

230V

Height

86mm

Minimum Box Depth

40mm

Depth

48mm

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Colour Shade

Grey Silver

Faceplate Depth

6mm

Страна на произход

China

Детайли за продукта

Double Pole Metalclad Switches

Part of the Deta Metal Clad range, these Double Pole Switches come either with or without Neon. These single switch Sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Double Pole Metal Clad Switches also feature Funnel Terminals, making cable insertion extremely easy.

Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
Discreet Neon
2 earth terminals
25 year guarantee

Standards

BS EN 60669-1:2000

Deta Metalclad

Може да се интересувате от