Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deta 13A 1 Gang Switched Fused Spurs IP2X

Номер на артикул на RS: 776-2045Марка: Deta№ по каталога на производителя: M1211
brand-logo

Технически документи

Спецификации

Brand

Deta

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

48mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Dimensions L x W x D

78 x 78 x 46mm

Earth Terminal

Yes

Voltage Rating

230V ac

Страна на произход

China

Детайли за продукта

13A Metalclad Fused Spurs

The Deta Range of Metal clad Connection Units is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. The Deta Metal Clad Fused Spur also features Funnel Terminals, making cable insertion extremely easy.

Lockable fuse carrier for safety isolation
Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
2 earth terminals
25 year guarantee

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

Може да се интересувате от
Contactum 13A 1 Gang Switched Fused Spur IP2X
€ 13,73Всеки (ex VAT)
MK Electric 13A 1 Gang Switched Fused Spur
€ 16,39Всеки (ex VAT)
RS PRO 13A 1 Gang Fused Spur
€ 12,13Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Deta 13A 1 Gang Switched Fused Spurs IP2X

P.O.A.

Deta 13A 1 Gang Switched Fused Spurs IP2X
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Contactum 13A 1 Gang Switched Fused Spur IP2X
€ 13,73Всеки (ex VAT)
MK Electric 13A 1 Gang Switched Fused Spur
€ 16,39Всеки (ex VAT)
RS PRO 13A 1 Gang Fused Spur
€ 12,13Всеки (ex VAT)

Технически документи

Спецификации

Brand

Deta

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

48mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Dimensions L x W x D

78 x 78 x 46mm

Earth Terminal

Yes

Voltage Rating

230V ac

Страна на произход

China

Детайли за продукта

13A Metalclad Fused Spurs

The Deta Range of Metal clad Connection Units is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. The Deta Metal Clad Fused Spur also features Funnel Terminals, making cable insertion extremely easy.

Lockable fuse carrier for safety isolation
Supplied with Back Box
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
2 earth terminals
25 year guarantee

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

Може да се интересувате от
Contactum 13A 1 Gang Switched Fused Spur IP2X
€ 13,73Всеки (ex VAT)
MK Electric 13A 1 Gang Switched Fused Spur
€ 16,39Всеки (ex VAT)
RS PRO 13A 1 Gang Fused Spur
€ 12,13Всеки (ex VAT)