Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Deta Metalclad 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

Номер на артикул на RS: 776-2027Марка: Deta№ по каталога на производителя: M1207DP
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

Deta

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

41mm

Overall Height

78mm

Overall Width

78mm

Series

Metalclad

International Protection Rating

IP2X

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Silver

Faceplate Depth

6mm

Faceplate Mounting Type

Screwed

Страна на произход

China

Детайли за продукта

13A Switched and Unswitched Metalclad Socket

This Deta Range of Metal clad sockets is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. This Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. The Deta Metal Clad Sockets also features Funnel Terminals, making cable insertion extremely easy.

Supplied with Back Box
2 Gang Sockets have 2 earth terminals
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
Red flag switch indicator
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 2 : 1995

Deta Metalclad

Информацията за складовите наличности временно не е налична.

P.O.A.

Deta Metalclad 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

P.O.A.

Deta Metalclad 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Deta

Number of Gangs

1

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

13A

Voltage Rating

230 V

Minimum Box Depth

41mm

Overall Height

78mm

Overall Width

78mm

Series

Metalclad

International Protection Rating

IP2X

Number of Poles

2

Switch Style

Rocker

Earth Terminal

Yes

Fixing Standard

BS

Colour Family

Silver

Faceplate Depth

6mm

Faceplate Mounting Type

Screwed

Страна на произход

China

Детайли за продукта

13A Switched and Unswitched Metalclad Socket

This Deta Range of Metal clad sockets is very stylish and easy to install, with clear white terminal markings and colour coded terminals for easy identification. This Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. The Deta Metal Clad Sockets also features Funnel Terminals, making cable insertion extremely easy.

Supplied with Back Box
2 Gang Sockets have 2 earth terminals
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
Red flag switch indicator
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 2 : 1995

Deta Metalclad