Deta Silver 2 Gang Steel Faceplate & Mounting Plate

Номер на артикул на RS: 776-2051Марка: Deta№ по каталога на производителя: M1201
brand-logo

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Colour

Silver

Material

Steel

Width

146mm

Length

86mm

Depth

6mm

Colour Family

Silver

Страна на произход

China

Детайли за продукта

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

Може да се интересувате от
Contactum Grey 2 Gang Light Switch Cover
€ 13,17Всеки (ex VAT)
MK Electric Silver 2 Gang Blanking Plate
€ 5,43Всеки (ex VAT)
RS PRO Grey 2 Gang Blanking Plate
€ 2,31Всеки (ex VAT)

P.O.A.

Deta Silver 2 Gang Steel Faceplate & Mounting Plate

P.O.A.

Deta Silver 2 Gang Steel Faceplate & Mounting Plate

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Contactum Grey 2 Gang Light Switch Cover
€ 13,17Всеки (ex VAT)
MK Electric Silver 2 Gang Blanking Plate
€ 5,43Всеки (ex VAT)
RS PRO Grey 2 Gang Blanking Plate
€ 2,31Всеки (ex VAT)

Технически документи

Спецификации

Brand

Deta

Number of Gangs

2

Colour

Silver

Material

Steel

Width

146mm

Length

86mm

Depth

6mm

Colour Family

Silver

Страна на произход

China

Детайли за продукта

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

Може да се интересувате от
Contactum Grey 2 Gang Light Switch Cover
€ 13,17Всеки (ex VAT)
MK Electric Silver 2 Gang Blanking Plate
€ 5,43Всеки (ex VAT)
RS PRO Grey 2 Gang Blanking Plate
€ 2,31Всеки (ex VAT)