Технически документи
Спецификации
Brand
DetaNumber of Gangs
1
Current Rating
13A
International Protection Rating
IP2X
Fuse Type
BS 1362
Number of Poles
2
Length
86mm
Depth
20mm
Width
86mm
Height
86mm
Minimum Box Depth
25mm
Earth Terminal
Yes
Voltage Rating
230V ac
Страна на произход
China
Детайли за продукта
Switched and Unswitched Fused Spurs
Part of the Deta Decorative range, these Connection Units come either Switched or Unswitched. These Fused Spurs are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.
Only one size 4mm Screwdriver needed
Lockable fuse carrier for safety isolation
Clear white markings and Colour coded terminals for easy identification
2 earth terminals
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Standards
BS 1363 Part 4 as applicable
Deta Decorative Screwed
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DetaNumber of Gangs
1
Current Rating
13A
International Protection Rating
IP2X
Fuse Type
BS 1362
Number of Poles
2
Length
86mm
Depth
20mm
Width
86mm
Height
86mm
Minimum Box Depth
25mm
Earth Terminal
Yes
Voltage Rating
230V ac
Страна на произход
China
Детайли за продукта
Switched and Unswitched Fused Spurs
Part of the Deta Decorative range, these Connection Units come either Switched or Unswitched. These Fused Spurs are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.
Only one size 4mm Screwdriver needed
Lockable fuse carrier for safety isolation
Clear white markings and Colour coded terminals for easy identification
2 earth terminals
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Standards
BS 1363 Part 4 as applicable