DesignSpark, Blue Light Filter, Camera Lens Interchangeable Lens

Номер на артикул на RS: 163-3900Марка: DesignSpark№ по каталога на производителя: RP-L195N
brand-logo
Преглед на всички в Камери за Raspberry Pi

Технически документи

Спецификации

Type

Interchangeable Lens

Series

Blue Light Filter

Supported Video Ports

Raspberry Pi

Height

13.89mm

Страна на произход

China

Детайли за продукта

Entaniya Raspberry Pi Camera M12 Lenses

Each lens is available with either an Infra-Red (IR) filter for use with a daylight camera or a blue light filter for use with the Pi NoIR camera. There are 4 different angles of lens, each with either the blue or IR filter for the RP-VC1N Camera Module (RS 163-3895):

Lens Options - view the street scene sample images above for an example output from each lens.

220º Fish Eye Lens
RP-L220 - RS 163-3896 - IR Filter
RP-L220N - RS 163-3898 - Blue Light Filter

195º Fish Eye Lens
RP-L195 - RS 163-3899 - IR Filter
RP-L195N - RS 163-3900 - Blue Light Filter

165º Ultra-Wide Angle Lens
RP-L165 - RS 163-3901 - IR Filter
RP-L165N - RS 163-3902 - Blue Light Filter

98º Wide Angle Lens
RP-L98 - RS 163-3903 - IR Filter
RP-L98N - RS 163-3905 - Blue Light Filter

Raspberry Pi Cameras

€ 67,68

€ 67,68 Всеки (ex VAT)

DesignSpark, Blue Light Filter, Camera Lens Interchangeable Lens

€ 67,68

€ 67,68 Всеки (ex VAT)

DesignSpark, Blue Light Filter, Camera Lens Interchangeable Lens

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Interchangeable Lens

Series

Blue Light Filter

Supported Video Ports

Raspberry Pi

Height

13.89mm

Страна на произход

China

Детайли за продукта

Entaniya Raspberry Pi Camera M12 Lenses

Each lens is available with either an Infra-Red (IR) filter for use with a daylight camera or a blue light filter for use with the Pi NoIR camera. There are 4 different angles of lens, each with either the blue or IR filter for the RP-VC1N Camera Module (RS 163-3895):

Lens Options - view the street scene sample images above for an example output from each lens.

220º Fish Eye Lens
RP-L220 - RS 163-3896 - IR Filter
RP-L220N - RS 163-3898 - Blue Light Filter

195º Fish Eye Lens
RP-L195 - RS 163-3899 - IR Filter
RP-L195N - RS 163-3900 - Blue Light Filter

165º Ultra-Wide Angle Lens
RP-L165 - RS 163-3901 - IR Filter
RP-L165N - RS 163-3902 - Blue Light Filter

98º Wide Angle Lens
RP-L98 - RS 163-3903 - IR Filter
RP-L98N - RS 163-3905 - Blue Light Filter

Raspberry Pi Cameras