Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

94mm x 203mm ESD Safe Tape

Номер на артикул на RS: 871-5292Марка: Desco№ по каталога на производителя: 81282
brand-logo
Преглед на всички в ESD ленти

Технически документи

Спецификации

Brand

Desco

Length

203mm

Width

94mm

Страна на произход

United States

Детайли за продукта

ESD Tape Dispenser

ESD tape dispensers can be used with Wescorp and other brand antistatic tapes. Can be used with standard 3" (76mm) core tapes. With two separate spools turning idependantly, the dispenser can hold either one 2" (50mm) roll or two 1" (25mm) rolls depending on needs.

50mm wide ESD tape dispenser
Can be used with standard 76mm core ESD tapes
Two separate spools turn independently
For one 50mm wide roll of tape or two rolls of tape that are 25mm or less widths
Groundable Housing with included ground cord, to be used in ESD protected area
Stainless steel construction
Grounding jack
Heavy weighted design allows for one handed use; dispenser will not slide on most surfaces

Може да се интересувате от
Desco Europe Tape Dispenser for 50mm Width Tape
€ 273,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

94mm x 203mm ESD Safe Tape

P.O.A.

94mm x 203mm ESD Safe Tape
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Desco Europe Tape Dispenser for 50mm Width Tape
€ 273,07Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Length

203mm

Width

94mm

Страна на произход

United States

Детайли за продукта

ESD Tape Dispenser

ESD tape dispensers can be used with Wescorp and other brand antistatic tapes. Can be used with standard 3" (76mm) core tapes. With two separate spools turning idependantly, the dispenser can hold either one 2" (50mm) roll or two 1" (25mm) rolls depending on needs.

50mm wide ESD tape dispenser
Can be used with standard 76mm core ESD tapes
Two separate spools turn independently
For one 50mm wide roll of tape or two rolls of tape that are 25mm or less widths
Groundable Housing with included ground cord, to be used in ESD protected area
Stainless steel construction
Grounding jack
Heavy weighted design allows for one handed use; dispenser will not slide on most surfaces

Може да се интересувате от
Desco Europe Tape Dispenser for 50mm Width Tape
€ 273,07Всеки (ex VAT)