Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

25mm x 55m Rubber ESD Safe Tape

Номер на артикул на RS: 871-5286Марка: Desco№ по каталога на производителя: 81262
brand-logo
Преглед на всички в ESD ленти

Технически документи

Спецификации

Brand

Desco

Material

Rubber

Length

55m

Width

25mm

Страна на произход

United States

Детайли за продукта

Wescorp ESD High Temperature Masking Tape, Paper Core

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products. For use in applications masking PCB gold features for wave soldering.

All tapes will generate some amount of triboelectric charge when unwound from roll. If you require less voltage than 50 volts, a grounded tape dispenser or ionization is recommended when unrolling the tape.

Low charging crepe paper with high-tack rubber adhesive
Waterproof
Non-toxic & pH neutral
Non-corrosive
Tensile Strength: 22 lbs/inch²
Adhesion Strength: 35 oz/inch²
Elongation: 8%
Temperature Range: -32°F → +275°F
Non-Staining, natural rubber

Може да се интересувате от
24mm x 54.8m Rubber ESD Tape
€ 13,89Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

25mm x 55m Rubber ESD Safe Tape

P.O.A.

25mm x 55m Rubber ESD Safe Tape
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
24mm x 54.8m Rubber ESD Tape
€ 13,89Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Material

Rubber

Length

55m

Width

25mm

Страна на произход

United States

Детайли за продукта

Wescorp ESD High Temperature Masking Tape, Paper Core

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products. For use in applications masking PCB gold features for wave soldering.

All tapes will generate some amount of triboelectric charge when unwound from roll. If you require less voltage than 50 volts, a grounded tape dispenser or ionization is recommended when unrolling the tape.

Low charging crepe paper with high-tack rubber adhesive
Waterproof
Non-toxic & pH neutral
Non-corrosive
Tensile Strength: 22 lbs/inch²
Adhesion Strength: 35 oz/inch²
Elongation: 8%
Temperature Range: -32°F → +275°F
Non-Staining, natural rubber

Може да се интересувате от
24mm x 54.8m Rubber ESD Tape
€ 13,89Всеки (ex VAT)