19mm x 33m ESD Safe Tape

Номер на артикул на RS: 871-5157Марка: Desco№ по каталога на производителя: 81221
brand-logo
Преглед на всички в ESD ленти

Технически документи

Спецификации

Brand

Desco

Length

33m

Width

19mm

Страна на произход

United States

Детайли за продукта

Wescorp ESD Cellulose Tape with Paper Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Paper Core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°F)

Може да се интересувате от
18mm x 32.9m ESD Tape
€ 6,25Всеки (ex VAT)

P.O.A.

19mm x 33m ESD Safe Tape

P.O.A.

19mm x 33m ESD Safe Tape

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
18mm x 32.9m ESD Tape
€ 6,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Length

33m

Width

19mm

Страна на произход

United States

Детайли за продукта

Wescorp ESD Cellulose Tape with Paper Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Paper Core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°F)

Може да се интересувате от
18mm x 32.9m ESD Tape
€ 6,25Всеки (ex VAT)