Labcoat,Snaps,White,Medium

Номер на артикул на RS: 871-5570Марка: Desco№ по каталога на производителя: 73822
brand-logo

Технически документи

Спецификации

Brand

Desco

Colour

White

Size

M

Gender

Men

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

3

Страна на произход

United States

Детайли за продукта

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

Може да се интересувате от
RS PRO White Unisex Reusable Lab Coat, M
€ 96,25Всеки (ex VAT)

P.O.A.

Labcoat,Snaps,White,Medium

P.O.A.

Labcoat,Snaps,White,Medium

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO White Unisex Reusable Lab Coat, M
€ 96,25Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Colour

White

Size

M

Gender

Men

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

3

Страна на произход

United States

Детайли за продукта

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

Може да се интересувате от
RS PRO White Unisex Reusable Lab Coat, M
€ 96,25Всеки (ex VAT)