Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Desco Bench ESD-Safe Mat x 762mm

Номер на артикул на RS: 871-5463Марка: Desco№ по каталога на производителя: 66167
brand-logo

Технически документи

Спецификации

Brand

Desco

Use Type

Bench

Width

762mm

Surface Texture Type

Embossed

Number of Material Layers

2

Страна на произход

United States

Детайли за продукта

Statfree® B2™ Matting

Menda's Statfree® B2™ mat is a 0.060" thick, heat fused 2 layer, dissipative vinyl material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 2 layer, dissipative vinyl material
Lo-Char flame retardant additive meets the minimum standards for NFPA fire and smoke safety
Laser engraved with ESD protective symbol, resistance & manufacturer information
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Desco Bench ESD-Safe Mat x 762mm

P.O.A.

Desco Bench ESD-Safe Mat x 762mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Desco

Use Type

Bench

Width

762mm

Surface Texture Type

Embossed

Number of Material Layers

2

Страна на произход

United States

Детайли за продукта

Statfree® B2™ Matting

Menda's Statfree® B2™ mat is a 0.060" thick, heat fused 2 layer, dissipative vinyl material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 2 layer, dissipative vinyl material
Lo-Char flame retardant additive meets the minimum standards for NFPA fire and smoke safety
Laser engraved with ESD protective symbol, resistance & manufacturer information
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Може да се интересувате от