Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Desco Bench, Monitor ESD-Safe Mat x 610mm

Номер на артикул на RS: 890-4060Марка: Desco№ по каталога на производителя: 42480
brand-logo

Технически документи

Спецификации

Brand

Desco

Use Type

Bench, Monitor

Width

610mm

Surface Texture Type

Light Embossed Texture

Number of Material Layers

3

Страна на произход

United States

Детайли за продукта

Statfree® Z2™ Matting

Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.

The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Може да се интересувате от
RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 64,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Desco Bench, Monitor ESD-Safe Mat x 610mm

P.O.A.

Desco Bench, Monitor ESD-Safe Mat x 610mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 64,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Use Type

Bench, Monitor

Width

610mm

Surface Texture Type

Light Embossed Texture

Number of Material Layers

3

Страна на произход

United States

Детайли за продукта

Statfree® Z2™ Matting

Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.

The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Може да се интересувате от
RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 64,98Всеки (ex VAT)