BRUSH, CONDUCTIVE,FLAT,SEMI- FINE,1/2 IN

Номер на артикул на RS: 871-5422Марка: Desco№ по каталога на производителя: 35694
brand-logo

Технически документи

Спецификации

Brand

Desco

Bristle Width

10mm

Handle Shape

Flat

Bristle Length

13mm

Handle Length

155mm

Детайли за продукта

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

Може да се интересувате от
Flat Anti Static Brush, Nylon
€ 32,54Всеки (ex VAT)

P.O.A.

BRUSH, CONDUCTIVE,FLAT,SEMI- FINE,1/2 IN

P.O.A.

BRUSH, CONDUCTIVE,FLAT,SEMI- FINE,1/2 IN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Flat Anti Static Brush, Nylon
€ 32,54Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Bristle Width

10mm

Handle Shape

Flat

Bristle Length

13mm

Handle Length

155mm

Детайли за продукта

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

Може да се интересувате от
Flat Anti Static Brush, Nylon
€ 32,54Всеки (ex VAT)