Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Desco ESD Grounding Wrist Strap & Cord Set

Номер на артикул на RS: 871-5078Марка: Desco№ по каталога на производителя: 09087
brand-logo
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Brand

Desco

Cord Length

1.83m

Stud Size

4mm

Страна на произход

United States

Детайли за продукта

Premium Metal Expansion Wrist Strap & Cords

The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not to pinch or pull hair.

Metal expansion wristband
Design allows the operator to adjust the size (5.5" → 13" & 6.25" → 14.5") to their wrist
Medical grade series stainless steel sack plate & links
Solid material provides a consistent 1-5 lb release to prevent accidental disconnects between wristband and cord
Date Coded: Product can be tracked also ensures quality control
UL Listed

Menda Wrist Bands and Cords

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Desco ESD Grounding Wrist Strap & Cord Set

P.O.A.

Desco ESD Grounding Wrist Strap & Cord Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Desco

Cord Length

1.83m

Stud Size

4mm

Страна на произход

United States

Детайли за продукта

Premium Metal Expansion Wrist Strap & Cords

The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not to pinch or pull hair.

Metal expansion wristband
Design allows the operator to adjust the size (5.5" → 13" & 6.25" → 14.5") to their wrist
Medical grade series stainless steel sack plate & links
Solid material provides a consistent 1-5 lb release to prevent accidental disconnects between wristband and cord
Date Coded: Product can be tracked also ensures quality control
UL Listed

Menda Wrist Bands and Cords

Може да се интересувате от