Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Desco Ring Blinder x 292mm

Номер на артикул на RS: 885-3433Марка: Desco№ по каталога на производителя: 07410
brand-logo

Технически документи

Спецификации

Brand

Desco

Type

Ring Blinder

Quantity Included

1

Height

292mm

Страна на произход

United States

Детайли за продукта

Menda Static Dissipative Ring Binder

Menda's ring binders are designed for ESD controlled areas where there are ESD sensitive devices. Each ring binder is hot stamped with the ESD protection symbol to clearly identify it as static dissipative.

Static Dissipative Vinyl 3-Ring Binder
Designed for holding paper or sheet protectors in ESD Protected Areas
ElectroStatic charges are removed to ground when grounded
Lead-free RoHS 2 compliant and REACH compliant
16 mil light blue static dissipative vinyl over cardboard stiffener, heat sealed on all edges
Surface Resistivity: 1011 Ohms
Static Decay: <0.30 second

Може да се интересувате от
RS PRO Ring Binder Spine 40mm x 320mm
€ 44,69Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Desco Ring Blinder x 292mm

P.O.A.

Desco Ring Blinder x 292mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Ring Binder Spine 40mm x 320mm
€ 44,69Всеки (ex VAT)

Технически документи

Спецификации

Brand

Desco

Type

Ring Blinder

Quantity Included

1

Height

292mm

Страна на произход

United States

Детайли за продукта

Menda Static Dissipative Ring Binder

Menda's ring binders are designed for ESD controlled areas where there are ESD sensitive devices. Each ring binder is hot stamped with the ESD protection symbol to clearly identify it as static dissipative.

Static Dissipative Vinyl 3-Ring Binder
Designed for holding paper or sheet protectors in ESD Protected Areas
ElectroStatic charges are removed to ground when grounded
Lead-free RoHS 2 compliant and REACH compliant
16 mil light blue static dissipative vinyl over cardboard stiffener, heat sealed on all edges
Surface Resistivity: 1011 Ohms
Static Decay: <0.30 second

Може да се интересувате от
RS PRO Ring Binder Spine 40mm x 320mm
€ 44,69Всеки (ex VAT)