Desco Europe Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

Номер на артикул на RS: 738-9757Марка: Desco Europe№ по каталога на производителя: DE-23278
brand-logo

Технически документи

Спецификации

Use Type

Bench

Thickness

2mm

Suitable For

Work Surfaces

Length

1.2m

Width

600mm

Surface Texture Type

Embossed

Complies with EN 61340-5-1

Yes

Material

Rubber

Number of Material Layers

2

Детайли за продукта

Statfree 2-Layer Dissipative Rubber Bench Matting

Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.
2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals.

Mats supplied with four 10mm studs
Low reflecting

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от
RS PRO Black Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 38,71Всеки (ex VAT)
Desco Bench ESD-Safe Mat x 762mm
P.O.A.Всеки (ex VAT)

€ 102,19

€ 102,19 Всеки (ex VAT)

Desco Europe Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

€ 102,19

€ 102,19 Всеки (ex VAT)

Desco Europe Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 38,71Всеки (ex VAT)
Desco Bench ESD-Safe Mat x 762mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Use Type

Bench

Thickness

2mm

Suitable For

Work Surfaces

Length

1.2m

Width

600mm

Surface Texture Type

Embossed

Complies with EN 61340-5-1

Yes

Material

Rubber

Number of Material Layers

2

Детайли за продукта

Statfree 2-Layer Dissipative Rubber Bench Matting

Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.
2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals.

Mats supplied with four 10mm studs
Low reflecting

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от
RS PRO Black Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
€ 38,71Всеки (ex VAT)
Desco Bench ESD-Safe Mat x 762mm
P.O.A.Всеки (ex VAT)