Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ESD Continuous Monitor 220V ac

Номер на артикул на RS: 685-8763Марка: Desco Europe№ по каталога на производителя: 99093
brand-logo

Технически документи

Спецификации

Terminal Type

Phone

Supply Voltage

220V ac

Number of Operators

2

Number of Worksurfaces

2

Supervisor Monitoring

Yes

Parking Station

Yes

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Страна на произход

United States

Детайли за продукта

Dual Operator Continuous Monitor

System comprises continuous monitor with 2 satellite modules

Control unit can be mounted at eye level, where it will not impede worksurface area
Control unit LEDs indicate proper grounding of 2 mats/2 operators and continuously display grounding status
The satellite (remote) monitors include monitored single wire wrist strap ground, parking stud and unmonitored ground for guest or equipment
The versatile design allows placement where desired up to 2.1m from the control unit - red LED will illuminate but audio alarm not sound when wrist strap coil cord is snapped on parking stud
Uses reliable wave distortion technology: provides true 100% continuous monitoring; not pulsed current
Requires UK power cord 426-373 or European power cord 305-784 available separately

Може да се интересувате от
ESD Continuous Monitor 24V
€ 364,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ESD Continuous Monitor 220V ac

P.O.A.

ESD Continuous Monitor 220V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ESD Continuous Monitor 24V
€ 364,24Всеки (ex VAT)

Технически документи

Спецификации

Terminal Type

Phone

Supply Voltage

220V ac

Number of Operators

2

Number of Worksurfaces

2

Supervisor Monitoring

Yes

Parking Station

Yes

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Страна на произход

United States

Детайли за продукта

Dual Operator Continuous Monitor

System comprises continuous monitor with 2 satellite modules

Control unit can be mounted at eye level, where it will not impede worksurface area
Control unit LEDs indicate proper grounding of 2 mats/2 operators and continuously display grounding status
The satellite (remote) monitors include monitored single wire wrist strap ground, parking stud and unmonitored ground for guest or equipment
The versatile design allows placement where desired up to 2.1m from the control unit - red LED will illuminate but audio alarm not sound when wrist strap coil cord is snapped on parking stud
Uses reliable wave distortion technology: provides true 100% continuous monitoring; not pulsed current
Requires UK power cord 426-373 or European power cord 305-784 available separately

Може да се интересувате от
ESD Continuous Monitor 24V
€ 364,24Всеки (ex VAT)