Технически документи
Спецификации
Brand
Desco EuropeLength
32.9m
Width
12mm
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Страна на произход
United States
Детайли за продукта
ESD Clear Cellulose Tape
ESD Clear cellulose tape
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association
€ 5,84
€ 5,84 Всеки (ex VAT)
1
€ 5,84
€ 5,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,84 |
10 - 19 | € 5,60 |
20+ | € 5,43 |
Технически документи
Спецификации
Brand
Desco EuropeLength
32.9m
Width
12mm
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Страна на произход
United States
Детайли за продукта
ESD Clear Cellulose Tape
ESD Clear cellulose tape
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association