Технически документи
Спецификации
Brand
Desco EuropeLength
54.8m
Dissipative
No
Width
12mm
Conductive
No
Anti-Static
Yes
Cleanroom
No
Colour
Cream
Usage Type
Masking
Complies with EN 61340-5-1
Yes
Страна на произход
United States
Детайли за продукта
ESD High Temp Masking Tape
ESD high temperature masking tape
Used in applications masking PCB gold features for wave soldering
Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)
Adhesive surface resistance: 1.2 x 10E11 ohms
Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
Waterproof
Non-toxic
PH neutral
Non-corrosive
Thickness: 7 mil (0.18 mm)
€ 6,71
€ 6,71 Всеки (ex VAT)
1
€ 6,71
€ 6,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,71 |
10 - 19 | € 6,42 |
20+ | € 6,24 |
Технически документи
Спецификации
Brand
Desco EuropeLength
54.8m
Dissipative
No
Width
12mm
Conductive
No
Anti-Static
Yes
Cleanroom
No
Colour
Cream
Usage Type
Masking
Complies with EN 61340-5-1
Yes
Страна на произход
United States
Детайли за продукта
ESD High Temp Masking Tape
ESD high temperature masking tape
Used in applications masking PCB gold features for wave soldering
Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)
Adhesive surface resistance: 1.2 x 10E11 ohms
Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
Waterproof
Non-toxic
PH neutral
Non-corrosive
Thickness: 7 mil (0.18 mm)