Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
100 V ac
Housing Material
PBT
Pole Format
5P
Series Number
671
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Tin
Страна на произход
China
€ 3,64
€ 3,64 Всеки (ex VAT)
1
€ 3,64
€ 3,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,64 |
5 - 9 | € 3,34 |
10 - 24 | € 3,12 |
25 - 49 | € 2,97 |
50+ | € 2,79 |
Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
100 V ac
Housing Material
PBT
Pole Format
5P
Series Number
671
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Tin
Страна на произход
China