Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female,

Номер на артикул на RS: 180-6729Марка: Deltron№ по каталога на производителя: 651-0400
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

Deltron

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V ac/dc

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

4P

Housing Material

Brass

Series Number

651

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female,

P.O.A.

Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Lockable, Female,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Deltron

Number Of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Lockable

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V ac/dc

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

4P

Housing Material

Brass

Series Number

651

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more