Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
8
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Lockable
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Brass
Pole Format
8P
Contact Plating
Silver
Contact Material
Brass
Series Number
650
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
€ 8,38
€ 8,38 Всеки (ex VAT)
1
€ 8,38
€ 8,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,38 |
5 - 9 | € 8,16 |
10 - 24 | € 7,90 |
25 - 49 | € 7,69 |
50+ | € 7,45 |
Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
8
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Lockable
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Brass
Pole Format
8P
Contact Plating
Silver
Contact Material
Brass
Series Number
650
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom