Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Lockable
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Brass
Pole Format
5P
Contact Plating
Silver
Contact Material
Brass
Series Number
650
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
€ 7,12
€ 7,12 Всеки (ex VAT)
1
€ 7,12
€ 7,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,12 |
5 - 9 | € 6,55 |
10 - 24 | € 6,12 |
25 - 49 | € 5,72 |
50+ | € 5,37 |
Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Mating Type
Lockable
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Brass
Pole Format
5P
Contact Plating
Silver
Contact Material
Brass
Series Number
650
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom