Deltron 5 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Screw Lock, Female,

Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw Lock
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
5P
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Series Number
600
Страна на произход
United Kingdom
€ 4,61
€ 4,61 Всеки (ex VAT)
1
€ 4,61
€ 4,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw Lock
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
5P
Housing Material
Zinc Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Series Number
600
Страна на произход
United Kingdom