Deltrol Plug In Power Relay, 120V ac Coil, 15A Switching Current, DPDT

Номер на артикул на RS: 136-5232Марка: Deltrol№ по каталога на производителя: 20684-84
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Deltrol

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.1mm

Coil Resistance

1850Ω

Coil Power

2.2W

Depth

34.8mm

Contact Material

Silver Alloy

Standards Met

UL Recognised File No. E37066 (USA and Canada Recognition)

Maximum Operating Temperature

+65°C

Life

10000000 operations

Minimum Operating Temperature

-45°C

Height

55.9mm

Application

Energy Management, Forklifts, HVAC, Industrial Machine Control

Страна на произход

China

Детайли за продукта

Deltrol 268 Series Power Relays

Deltrol 268 series general purpose plug-in relays. The 268 series feature a coil moulded in Rynite PET and a clear plastic housing for environmental protection.

Features and Benefits

15 A switching capability
AC and DC coil options available
Class F coil insulation
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,46

€ 31,46 Всеки (ex VAT)

Deltrol Plug In Power Relay, 120V ac Coil, 15A Switching Current, DPDT

€ 31,46

€ 31,46 Всеки (ex VAT)

Deltrol Plug In Power Relay, 120V ac Coil, 15A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Deltrol

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.1mm

Coil Resistance

1850Ω

Coil Power

2.2W

Depth

34.8mm

Contact Material

Silver Alloy

Standards Met

UL Recognised File No. E37066 (USA and Canada Recognition)

Maximum Operating Temperature

+65°C

Life

10000000 operations

Minimum Operating Temperature

-45°C

Height

55.9mm

Application

Energy Management, Forklifts, HVAC, Industrial Machine Control

Страна на произход

China

Детайли за продукта

Deltrol 268 Series Power Relays

Deltrol 268 series general purpose plug-in relays. The 268 series feature a coil moulded in Rynite PET and a clear plastic housing for environmental protection.

Features and Benefits

15 A switching capability
AC and DC coil options available
Class F coil insulation
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more