Технически документи
Спецификации
Brand
Delta PlusSeries
X-Large Industry
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Type
Ankle Boots
Safety Toe Type
PUR
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock, Water
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Sole Material
PA on EVA, PUR
Anti-Slip
Yes
Страна на произход
India
Детайли за продукта
Sault S3 Wide Fit Boot
General use safety footwear
Can be used for smooth and oily industrial floors or loose ground
Indoor or outdoor use
Protection upto 200 joules
Crushing risk maximum 1500 daN load
S3 Standard
Closed back
Antistatic protection
Energy absorbing heel and puncture proof sole
Water resistant upper
Studded sole
Standards
EN ISO 20344:2044, A1:2007, EN ISO 20345:2004, S3, SRC (Resistance to slipping on Ceramic and Steel floors, for all types of hard floors, multiple use indoors or outdoors)
Panolpoly Industry Safety Boots
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Delta PlusSeries
X-Large Industry
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Type
Ankle Boots
Safety Toe Type
PUR
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock, Water
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Sole Material
PA on EVA, PUR
Anti-Slip
Yes
Страна на произход
India
Детайли за продукта
Sault S3 Wide Fit Boot
General use safety footwear
Can be used for smooth and oily industrial floors or loose ground
Indoor or outdoor use
Protection upto 200 joules
Crushing risk maximum 1500 daN load
S3 Standard
Closed back
Antistatic protection
Energy absorbing heel and puncture proof sole
Water resistant upper
Studded sole
Standards
EN ISO 20344:2044, A1:2007, EN ISO 20345:2004, S3, SRC (Resistance to slipping on Ceramic and Steel floors, for all types of hard floors, multiple use indoors or outdoors)